D-Link DUB-2335 USB-C hub 6 ports Anthracite USB 3.2 Gen 2 sockets

MPN
DUB-2335
Brand
D-Link
EAN-13
0790069468629
Order Code
18-8704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £102.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

D-Link's DUB-2335 offers expanded connectivity via its six-port USB-C hub designed in anthracite and incorporating the advanced capabilities of USB 3.2 Gen 2 standards. This hub is specifically engineered to provide additional USB slots for use with PCs, functioning as a versatile USB splitter that accommodates various peripherals. With its inclusion of USB 3.2 Gen 2 sockets, it facilitates high-speed data transfer, supporting up to 10 Gbps, making it suitable for applications requiring rapid data sync, such as connecting external hard drives, flash drives, or high-resolution webcams. Engineers may find this hub particularly beneficial when working in environments where multiple USB connections are necessary, such as in test and development setups or within networked computer systems requiring robust and expansive peripheral connectivity.
Type USB Hub
Interface USB-C®
Colour Anthracite
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Cable Type Round cable
Compliance certificates CE
Connectivity technology Wired
Copper ethernet cabling technology 10BASE-T, 100BASE-TX, 1000BASE-T
Data transfer rate 5 Gbit/s
Depth 67mm
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
HD type 4K Ultra HD
HDMI ports quantity 1
HDMI version 1.4
Height 16mm
Host Interface USB Type-C
Hub interfaces HDMI, RJ-45, USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB Type-C
LED indicators Link, Speed
Maximum digital resolution 4096 x 2160 pixels
Maximum Operating Temperature 45°C
Networking standards IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
No. of outputs 6
Operating relative humidity (H-H) 0 - 85%
Operating temperature (T-T) 0 - 45°C
Output Current 3 A
Output Voltage 20 V
Plug and Play Yes
Power Supply Type via USB
Product colour Grey
Quantity per pack 1 pc(s)
Quick start guide Yes
Screen size diagonal (inches) 1inch
Storage relative humidity (H-H) 0 - 85%
Storage temperature (T-T) -10 - 70°C
Sustainability compliance Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 3
USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity 1
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
Wake-on-LAN ready Yes
Weight 50g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot