D-Link DUB-2325/E USB-C hub 5 ports Anthracite USB 3.2 2nd Gen

MPN
DUB-2325/E
Brand
D-Link
EAN-13
0790069468575
Order Code
18-8700
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £77.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

D-Link DUB-2325/E is a USB hub designed to expand connectivity options for devices with limited USB ports. Featuring five ports that support USB 3.2 2nd Gen, this multiport hub allows for high-speed data transfer up to 10 Gbps, optimised for both power delivery and data synchronisation through its USB-C interface. The anthracite-coloured hub is adept at integrating additional peripherals such as external hard drives, flash drives, or peripherals, making it an essential tool for engineers and professionals needing to augment their computing setups. Typical applications include use in environments requiring reliable and efficient connections among various USB-enabled devices, ensuring seamless workflow and increased productivity in technical tasks. The DUB-2325/E thus provides an effective solution for managing multiple devices on a single workstation, enhancing overall system capability.
Type USB Hub
Interface USB-C®
Colour Anthracite
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Cable Length 190m
Card reader integrated Yes
Compatible memory cards MicroSD (TransFlash), SD, SDHC, SDXC
Compliance certificates CE
Depth 35mm
Height 13.5mm
Host Interface USB Type-C
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 1 (3.1 Gen 1) Type-C
LED indicators Power
Mac operating systems supported Mac OS X 10.8 Mountain Lion
No. of outputs 5
Operating relative humidity (H-H) 0 - 85%
Operating temperature (T-T) 0 - 45°C
Plug and Play Yes
Power Supply Type via USB
Product colour Grey
Storage relative humidity (H-H) 0 - 85%
Storage temperature (T-T) -10 - 70°C
Sustainability compliance Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 2
USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity 1
Weight 0.216
Width 118mm

Reviews

Be the first to submit a review

Trustpilot