D-Link DUB-2334 USB-C hub 5 ports Anthracite USB 3.2 Gen 2 multiport hub

MPN
DUB-2334
Brand
D-Link
EAN-13
0790069468612
Order Code
18-8703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £95.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

D-Link DUB-2334 is an advanced USB 3.2 Gen 2 multiport hub that provides efficient connectivity solutions through its five versatile ports, housed in a sleek anthracite design. This device is ideally suited for expanding the connectivity of devices featuring USB-C interfaces, enabling users to add additional USB slots to personal computers or other compatible devices. Functioning as a robust USB hub or splitter, the DUB-2334 supports high-speed data transfer rates, crucial for fast-paced engineering environments involving data-heavy applications, such as CAD modelling or software development that require simultaneous device connections. Its form factor and functionality make it an indispensable tool for engineers and IT professionals who need seamless integration of multiple peripherals without compromising on speed or reliability.
Type USB Hub
Interface USB-C®
Colour Anthracite
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Cable Length 190m
Card reader integrated No
Compliance certificates CE
Connectivity technology Wired
Copper ethernet cabling technology 10BASE-T, 100BASE-TX, 1000BASE-T
Data transfer rate 5 Gbit/s
DC-in jack No
Depth 35mm
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Height 13.5mm
Host Interface USB Type-C
Hub interfaces RJ-45, USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB Type-C
LED indicators Link, Power, Speed
Microphone in No
Networking standards IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
No. of outputs 5
Operating relative humidity (H-H) 0 - 85%
Operating temperature (T-T) 0 - 45°C
Output Current 3 A
Output Voltage 20 V
Plug and Play Yes
Power Supply Type via USB
Product colour Grey
Quantity per pack 1 pc(s)
Quick start guide Yes
Storage relative humidity (H-H) 0 - 85%
Storage temperature (T-T) -10 - 70°C
Sustainability compliance Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 3
USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity 1
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 60 W
Wake-on-LAN ready Yes
Weight 70g
Width 118mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot