Cuprinol 5380729 UV Guard Decking Oil Walnut 2.5 litre

MPN
5380729
Brand
Cuprinol
EAN-13
5010212656068
Order Code
95-3551
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cuprinol UV Guard Decking Oil can be brushed or spray applied to penetrate into the wood to replace natural oils and resins lost through weathering. Its tinted formula revitalises the colour of weathered wood.

A 2.5 litre can covers up to 20m² with 2 coats brush applied or 1 coat spray applied. Coverage can vary depending on application method and the condition and nature of the surface. Drying time is up to 6 hours but this can vary depending on the nature of the surface and the weather conditions.

This Cuprinol UV Guard Decking Oil has the following specification:

Colour: Walnut
Size: 2.5 litre


Type Decking oil
Colour Walnut
Finish Matt
Size 2.5L

Reviews

Be the first to submit a review

Trustpilot