Cuprinol 5212401 Ultimate Furniture Oil Clear Spray 500ml

MPN
5212401
Brand
Cuprinol
EAN-13
5010212585818
Order Code
97-8044
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £12.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Cuprinol Ultimate Furniture Oil Clear Spray has a special formulation that provides longer-lasting protection than traditional Teak Oil and works in 3 ways: prepares, colours and enhances. With added wax for superior water repellence, protecting it from the weather.

Oils penetrate to replace the natural oils lost through weathering. The natural clear colour enhances the grain pattern and appearance. Regular application will help prevent the wood from greying and maintain the original appearance of your garden furniture. Suitable for teak and other hardwood. This 500ml spray bottle covers up to 12m² in one coat. Coverage can vary depending on the condition and nature of the surface.

Apply two light even coats from a distance of approximately 15cm. Do not concentrate spray on one spot. Allow 15 minutes between coats.

Allow 24 hours to dry thoroughly before use. Drying times can vary depending on the nature of the surface and the weather conditions. Not suitable for use on toys.


Type Furniture oil
Colour Clear
Size 500ml

Reviews

Be the first to submit a review

Trustpilot