Cuprinol 5212378 Naturally Enhancing Teak Oil Clear Spray 500ml

MPN
5212378
Brand
Cuprinol
EAN-13
5010212585757
Order Code
97-8042
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £13.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Cuprinol Naturally Enhancing Teak Oil Clear Spray protects and enhances teak and similar hardwoods by replacing the natural oils lost through weathering. It helps to restore the appearance of old furniture and maintain the colour and appearance of new furniture.

This 500ml spray bottle covers up to 12m² in one coat. Coverage can vary depending on the condition and nature of the surface.

Apply two light even coats from a distance of approximately 15cm. Do not concentrate spray on one spot. Allow 15 minutes between coats.

Allow 24 hours to dry thoroughly before use. Drying times can vary depending on the nature of the surface and the weather conditions. Not suitable for use on toys.


Type Teak oil
Colour Clear
Size 500ml

Reviews

Be the first to submit a review

Trustpilot