CTEK 40-329 Smartpass 120T Vehicle Battery Charging Systems 120 A

MPN
40-329
Brand
CTEK
EAN-13
7340103403296
Order Code
16-1089
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £329.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

CTEK 40-329, 3335173, is a vehicle battery charging system designed to deliver optimal power management. It features a charging capacity of 120 amperes, allowing it to effectively manage and distribute power between the alternator and the battery, thereby enhancing battery performance in various vehicle applications. This smart charging system is particularly beneficial in commercial and leisure vehicles, where maintaining battery health and power efficiency is critical for optimal performance and longevity. Its robust design and advanced technology make it ideal for both on-road and off-road vehicles, ensuring reliable power delivery even under demanding conditions.
Type Energy manager
Charging current at 24 V 120A
Dimensions (L x W x H) 192 x 110 x 65 mm
Height 65mm
IP Rating IP65
Length 192mm
Product Type Energy manager
Recommedned battery capacity at 24 V min. 28Ah
Recommended battery capacity at 24 V (max.) 800Ah
Weight 0.7kg
Width 110mm

Reviews

Be the first to submit a review

Trustpilot