CTEK 40-310 CT5 Powersport Automatic 12V 2.3A Charger for Car & HGV Batteries

MPN
40-310
Brand
CTEK
EAN-13
7340103403104
Order Code
16-1088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £78.05 £66.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

CTEK 40-310 is the CT5 Powersport Automatic 12V 2.3A Charger, 2796271 - CTEK 40-310. This product is engineered to provide reliable and efficient charging solutions for both car and heavy goods vehicle batteries. Its intelligent charge management system automatically adapts to the battery's needs, ensuring optimal charging without the risk of overcharging or battery damage. This product is particularly useful in automotive and transportation engineering applications where maintaining battery performance and longevity is critical, such as in fleet vehicle maintenance and motorsport environments. The charger's compact design and ease of use contribute to its applicability in professional garages and workshops where versatile charging options are indispensable.
Type Automatic charger
Battery Voltage 12V
Cable Length 2m
Charging current at 12 V 2.3A
Dimensions (L x W x H) 185 x 65 x 40 mm
Height 40mm
IP Rating IP65
Length 185mm
Operating Voltage 230 V / AC
Product Type Automatic charger
Recommended battery capacity at 12 V max. 25Ah
Recommended battery capacity at 12 V min. 5Ah
Weight 0.76kg
Width 65mm

Reviews

Be the first to submit a review

Trustpilot