Crunch GPX3300.1D Digital Headstage 1-channel 3300 W Volume Bass Treble Setting

MPN
GPX3300.1D
Brand
Crunch
EAN-13
4251476404410
Order Code
18-7967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £206.23 £175.30
10+ £172.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Crunch GPX3300.1D, a robust digital headstage car audio amplifier, exhibits high performance with a single-channel output capacity of 3300 watts. This compact yet powerful device enables precise volume, bass, and treble adjustments, making it an ideal solution for enhancing in-car audio systems. Designed for seamless integration into vehicle audio architecture, the GPX3300.1D offers engineers a reliable and efficient option for custom audio installations, ensuring optimal sound clarity and power management in automotive applications. Its design supports various audio enhancement initiatives, providing versatility for bespoke car audio projects.
Type 1-channel digital headstage
Colour Anthracite
Compatible With Universal
Depth 375mm
Dimensions (W x H x D) 254 x 46 x 375 mm
Frequency Range 40 - 150Hz
Height 46mm
Impedance 4Ω
Power per channel (RMS) 1650W
Product Type 1-channel digital headstage
Total audio power (music) 3300W
Width 254mm

Reviews

Be the first to submit a review

Trustpilot