Crunch CRY RCA Y Cable Red 25cm 1x RCA Socket to 2x RCA Plug

MPN
CRY
Brand
Crunch
EAN-13
4251476402188
Order Code
18-7952
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.19
10+ £3.06
50+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Crunch CRY, is a RCA Y cable featuring a 25 cm length designed for audio signal splitting. This cable includes one RCA socket (phono) leading to two RCA plugs (phono), allowing for the distribution of a single audio signal to two separate outputs. Constructed for durability and reliable performance, it is commonly used in audio engineering applications where it is necessary to divert an audio channel to multiple devices, such as integrating sound systems or audio-visual setups. The compact design and high-quality construction make it an ideal choice for environments requiring space-efficient cabling solutions.
Type RCA Y cable
Cable Length 25.00cm
Colour Blue
Content 1
No. of A connectors 1
No. of B connections 2
Product Type RCA Y cable
Type A RCA socket (phono)
Type B RCA plug (phono)

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot