Crunch CRC5 RCA cable 5.00 m 2x RCA plug phono to 2x RCA plug phono

MPN
CRC5
Brand
Crunch
EAN-13
4251476402140
Order Code
18-7948
Country of Origin
China
  • Quickly find another product in this range by Cable Length:

    3.00m 5.00m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Crunch CRC5 is a high-quality RCA cable with a length of 5.00 metres, designed to facilitate audio signal transmission through 2x RCA plug phono connectors on both ends. This cable is engineered to deliver reliable and consistent sound quality, making it suitable for a variety of audio applications where precise and clear signal transfer is required, such as in professional audio setups, home theatres, and recording studios. The CRC5's durable construction ensures longevity and optimal performance, allowing it to withstand regular handling and environmental factors typically encountered in these settings. Its compatibility with standard RCA connections ensures wide usability across various electronic and audio equipment, making it a versatile choice for engineers and audiophiles alike.
Type RCA cable
Cable Length 5.00m
Colour Blue
Content 1
No. of A connectors 2
No. of B connections 2
Product Type RCA cable
Type A RCA plug (phono)
Type B RCA plug (phono)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot