Crunch CBP1000 car stereo with advanced sound features

MPN
CBP1000
Brand
Crunch
EAN-13
0806586210488
Order Code
18-7944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £221.51 £188.28
10+ £185.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 24/11/2026

Crunch CBP1000 is an advanced car stereo system featuring a sophisticated amplifier headstage set designed to enhance audio fidelity in automotive settings. Utilising state-of-the-art sound engineering, the CBP1000 provides a robust power output suitable for integrating with complex vehicular sound systems, ensuring precision in sound reproduction and clarity. Typically applied in automotive audio engineering, this systems design facilitates both high-power and high-fidelity sound delivery, supporting aftermarket customisation and enhancements in vehicular infotainment systems. Its engineering includes circuitry that optimises soundstage depth and acoustic performance, making it a valuable component for both casual listeners and audio engineers seeking an elevated in-car audio experience.
Type Car stereo
Amplifier Dimensions 254 x 54 x 326mm
Amplifier Frequency Range 50 - 250Hz
Amplifier minimum Impedance 4Ω
Amplifier Type 4-channel
Audio power amplifier 1000W
Audio RMS power 125W
Principle 4-channel
Product Type Car stereo
Speaker peak power 700W
Subwoofer recess Dimensions 300mm
Subwoofer Version Enclosure

Reviews

Be the first to submit a review

Trustpilot