Crescent Lufkin® FT30CME Frame Tape 30m/100ft (Width 13mm)

MPN
FT30CME
EAN-13
4003019205653
Order Code
95-3295
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    30m 50m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Lufkin Frame Tape has a unique pistol grip compact design with a smooth wind-in mechanism which fits into a tool chest. The steel blade is graduated with both metric and imperial measurements and will not stretch.

The Lufkin FT30CME Frame Tape has both metric and imperial measurements.

Blade Length: 30m/100ft
Blade Width: 13mm
Accuracy: EC Class II


Type Surveyor's tape
Measuring Length 30m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot