FT30CME Frame Tape 30m/100ft (Width 13mm)

The Lufkin Frame Tape has a unique pistol grip compact design with a smooth wind-in mechanism which fits into a tool chest. The steel blade is graduated with both metric and imperial measurements and will not stretch.

The Lufkin FT30CME Frame Tape has both metric and imperial measurements.

Blade Length: 30m/100ft
Blade Width: 13mm
Accuracy: EC Class II

Description Image Product Buy Pricing (Ex VAT) Measuring Length Type Metric or Imperial Measure Class FSC Or PEFC Certified Pack Quantity Pack Type Reach Verified Contains Wood And/Or Paper
Crescent Lufkin® FT30CME Frame Tape 30m/100ft (Width 13mm)
Crescent Lufkin® FT30CME Frame Tape 30m/100ft (Width 13mm)
Standard range
Order code: 95-3295
MPN: FT30CME

Despatched within 2 working days - 5 in stock
1+ £28.08
Price per unit Ex VAT
30m Surveyor's tape Both Class 2 No 1 Each Yes No
Crescent Lufkin® FT50CME Frame Tape 50m/165ft (Width 13mm)
Crescent Lufkin® FT50CME Frame Tape 50m/165ft (Width 13mm)
Standard range
Order code: 95-3296
MPN: FT50CME

Despatched same day - 1 in stockBack-order availability date - 31/10/2026
1+ £27.54
Price per unit Ex VAT
50m Surveyor's tape Both Class 2 No 1 Each Yes No

Trustpilot