CP-D 24/0.42 Rail mounted PSU (DIN) Content

ABB Brand: ABB
The modular power supplies in mdrc design of the series CP-D (modular DIN-rail components) can optimally in distributor must be installed. This series includes devices with output voltages of 12V DC and 24 V DC at an output current of 0.42 A up to 4.2 A. Thanks to the high thermal efficiency and the related low power loss and low heat build-up in the devices can be operated without forced cooling. All devices have a U/I-output characteristic (fold-forward behavior). The power supplies of the series CP-D are in accordance with all applicable international standards. This text is machine translated.
Description Image Product Buy Pricing (Ex VAT) Connection Type Accessory Nominal value output current 1 Content Dim (W x H) Power Rating IP Rating 1st secondary output voltage Height Spare part 2nd secondary output voltage Nominal Voltage Type of accessory/spare part 3rd secondary output voltage Product Type Depth Dimensions (W x H x D) Width Max. nominal current
ABB 1SVR405501R3010 CR-S024VDC1R Interface relay
ABB 1SVR405501R3010 CR-S024VDC1R Interface relay
Standard range
Order code: 72-0034
MPN: 1SVR405501R3010

Despatched within 4 working days - 20 in stock
1+ £5.83
Price per unit Ex VAT
Connector 1 IP20 28mm Interface relay
ABB 1SVR405601R3000 CR-P230AC2 Interface relay Nominal voltage: 230 V
ABB 1SVR405601R3000 CR-P230AC2 Interface relay Nominal voltage: 230 V
Order code: 72-0035
MPN: 1SVR405601R3000
1+ £9.74
Price per unit Ex VAT
Connector 1 12.7 x 29mm IP67 29mm 230V Interface relay 12.7mm
ABB 1SVR405613R0000 CR-M024AC4 Interface relay Nominal voltage: 24 V
ABB 1SVR405613R0000 CR-M024AC4 Interface relay Nominal voltage: 24 V
Order code: 72-0036
MPN: 1SVR405613R0000
1+ £13.45
Price per unit Ex VAT
Connector 1pc(s) 21.2 x 35.6mm IP40 35.6mm 24V Interface relay 21.2mm
ABB 1SVR405622R1100 CR-U024DC3L Interface relay
ABB 1SVR405622R1100 CR-U024DC3L Interface relay
Standard range
Order code: 72-0037
MPN: 1SVR405622R1100

Despatched within 4 working days - 4 in stock
1+ £17.10
Price per unit Ex VAT
Connector 1pc(s) 35 x 54.4mm IP40 54.4mm Interface relay 35mm
ABB 1SVR405659R1000 CR-MH Holder 1SVR405659R1000
ABB 1SVR405659R1000 CR-MH Holder 1SVR405659R1000
Standard range
Order code: 72-0038
MPN: 1SVR405659R1000

Despatched within 4 working days - 5 in stock
5+ £1.03
Price per unit Ex VAT
CR-MH TRUE 1pc(s) FALSE Retaining bracket Holder
ABB 1SVR427041R0000 CP-D 24/0.42 Rail mounted PSU (DIN) Content
ABB 1SVR427041R0000 CP-D 24/0.42 Rail mounted PSU (DIN) Content
Standard range
Order code: 72-0039
MPN: 1SVR427041R0000

Despatched within 4 working days - 16 in stock
1+ £38.85
Price per unit Ex VAT
CP-D 24/0.42 0.42A 1pc(s) 10W -264V 91mm -264V -264V Rail mounted PSU (DIN) 57.5mm 18 x 91 x 57.5mm 18mm 0.42A

Trustpilot