ABB 1SVR405622R1100 CR-U024DC3L Interface relay

Image Representative of Range

ABB 1SVR405622R1100 CR-U024DC3L Interface relay

MPN
1SVR405622R1100
Brand
ABB
Order Code
72-0037
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.21 £17.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The ABB CR-U024DC3L interface relay is designed to ensure reliable signal switching and electrical isolation in control systems. Featuring a design suitable for use in conjunction with a CR-U sockets When plugged into a socket, the combination of relay and socket can be snap-on mounted onto a DIN Rail. It is designed to handle a nominal control supply voltage of 24V DC and has 3 C/O (SPDT) output contacts rated at 250V / 10A, allowing switching of multiple circuits with a single input signal. This relay features an integrated test button, for manual actuation of the relay by locking its output contacts, and ease of testing and commissioning. The relay also has an integrated LED to provide a visual indication of the relay coil energisation. This relay is compact and suitable for use in industrial automation and building technology. Typical applications include signal amplification and isolation in automation systems.
Connection Connector
Content 1pc(s)
Dim (W x H) 35 mm x 54.4 mm
Height 54.4mm
IP Rating IP40
Product Type Interface relay
Width 35mm

Reviews

Be the first to submit a review

Trustpilot