ABB 1SVR405601R3000 CR-P230AC2 Interface relay Nominal voltage: 230 V

MPN
1SVR405601R3000
Brand
ABB
Order Code
72-0035
Country of Origin
Poland
View Full Product Range (6)

Discontinued


Interface relays connect the electronic control level as an interface, e.g. PLC to the level of the sensors/actuators. They take on different functions: Switching of DC or AC voltage loads with different ohmic, inductive and capacitive components, switching in the voltage range from several mV to 250 V, switching in the current strength range from a few mA to 16 A, amplifying weak control signals, potential separation of control and load circuits as well as signal multiplication. The CR-P series has 9 different coil voltages with 1-2 changeover contacts. Two base variants are offered: Standard and logical sockets. Plug-in function modules such as reverse polarity protection / snubber diode, LED module, RC elements, overvoltage protection or time modules extend the application areas of the plug-in PCB relays.
Connection Connector
Content 1
Dim (W x H) 12.7 x 29mm
Height 29mm
IP Rating IP67
Nominal Voltage 230V
Product Type Interface relay
Width 12.7mm

Trustpilot