ABB 1SVR427041R0000 CP-D 24/0.42 Rail mounted PSU (DIN) Content

Image Representative of Range

ABB 1SVR427041R0000 CP-D 24/0.42 Rail mounted PSU (DIN) Content

MPN
1SVR427041R0000
Brand
ABB
Order Code
72-0039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The ABB CP-D 24/0.42, 1SVR427041R0000 is a rail-mounted power supply unit designed for DIN rail installation. This primary switch mode power supply offers a wide range input of 90-264V AC and 120-375V DC, with a rated input voltage of 100-240V AC. It delivers a reliable output of 24V DC at 0.42A, with an output power rating of 10W. Suitable for various industrial applications, this unit features enhanced safety and efficiency with overvoltage protection. It is typically used in control panels and automation systems.
Type CP-D 24/0.42
Nominal value output current 1 0.42A
Power Rating 10W
1st secondary output voltage -264V
2nd secondary output voltage -264V
3rd secondary output voltage -264V
Content 1pc(s)
Depth 57.5mm
Dimensions (W x H x D) 18 x 91 x 57.5mm
Height 91mm
Max. nominal current 0.42A
Nominal value output voltage 1 24V
Operating Voltage 240V
Output voltage stabilized -264V
Product Type Rail mounted PSU (DIN)
Rated supply voltage AC 50 Hz -264V
Rated supply voltage AC 60 Hz -264V
Rated supply voltage DC -264V
Voltage type (supply voltage) -264V
Weight 0
Width 18mm

Reviews

Be the first to submit a review

Trustpilot