ABB 1SVR405501R3010 CR-S024VDC1R Interface relay

MPN
1SVR405501R3010
Brand
ABB
Order Code
72-0034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The ABB CR-S024VDC1R interface relay features a compact design suitable for direct mounting on a printed circuit board or use in conjunction with ABB's sockets. When plugged into a socket, the combination of relay and socket can be snap-on mounted onto a DIN Rail. This relay operates with a 24V DC rated control supply voltage and includes 1 C/O (SPDT) output with contacts rated at 250V / 6A. This slim pluggable interface relay may be used for electrical isolation, amplification and signal matching. The ABB CR-S relays are 6.2 mm wide and therefore allow for the switching of high currents on a small footprint. This relay is typically used for electrical isolation and signal amplification tasks. It is ideal for industrial automation systems and switchgear panel applications.
Connection Connector
Content 1
Height 28mm
IP Rating IP20
Product Type Interface relay

Reviews

Be the first to submit a review

Trustpilot