Contrinex 620-600-101 Retroreflective Sensor Compact IO-Link Industry 4.0 |
11-6472
|
|
Despatched within 4 working days - 2 in stock
|
1+ £49.98
Price per unit Ex VAT
|
630nm |
1500mm |
1 |
5kHz |
2.00m |
Cable, open end |
20mm |
(W x H x D) 10 x 30 x 20 mm |
30mm |
|
+65°C |
-25°C |
LTR-C23PA-PMK-603 |
10mm |
Retroreflective photo sensor |
30V DC |
IP67 |
10V DC |
LED red |
Contrinex 620-600-106 Retroreflective Sensor Light-ON IO-Link Compact |
11-6473
|
|
|
1+ £54.91
Price per unit Ex VAT
|
630nm |
1500mm |
1 |
5kHz |
|
M8 (3-pin) |
20mm |
(W x H x D) 10 x 37 x 20 mm |
37mm |
Light-ON |
+65°C |
-25°C |
LTR-C23PA-PMS-403 |
10mm |
Retroreflective photo sensor |
30V DC |
IP67 |
10V DC |
LED red |
Contrinex 620-600-150 LHR-C23PA-PMS-403 Retroreflective Sensor IO-Link |
11-6479
|
|
Despatched same day - 6 in stockBack-order availability date - 21/10/2026
|
1+ £88.40
Price per unit Ex VAT
|
640nm |
300mm |
1 |
1.5kHz |
|
M8 (3-pin) |
20mm |
(W x H x D) 10 x 37 x 20 mm |
37mm |
|
+65°C |
-25°C |
LHR-C23PA-PMS-403 |
10mm |
Retroreflective photo sensor |
30V DC |
IP67 |
10V DC |
LED red |
Contrinex 620-600-151 Retroreflective Sensor IO-Link Industry 4.0 Ready |
11-6480
|
|
|
1+ £92.19
Price per unit Ex VAT
|
640nm |
300mm |
1 |
1.5kHz |
|
M8 (4-pin) |
20mm |
(W x H x D) 10 x 37 x 20 mm |
37mm |
|
+65°C |
-25°C |
LHR-C23PA-PMS-603 |
10mm |
Retroreflective photo sensor |
30V DC |
IP67 |
10V DC |
LED red |
Contrinex 628-000-679 Retroreflective Sensor Compact Long Range |
11-6481
|
|
|
1+ £98.84
Price per unit Ex VAT
|
640nm |
120mm |
PNP |
800Hz |
2.00m |
Cable, open end |
13.5mm |
(W x H x D) 7.7 x 32.5 x 13.5 mm |
32.5mm |
|
+50°C |
-20°C |
LHR-C12PA-PLK-303 |
7.7mm |
Retroreflective photo sensor |
30V DC |
IP67 |
10V DC |
LED red |