Contrinex 620-600-101 Retroreflective Sensor Compact IO-Link Industry 4.0

Image Representative of Range

Contrinex 620-600-101 Retroreflective Sensor Compact IO-Link Industry 4.0

MPN
620-600-101
Brand
Contrinex
EAN-13
2050003740333
Order Code
11-6472
Country of Origin
Switzerland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £58.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Contrinex retroreflective photo sensor LTR-C23PA-PMK-603 is a versatile light barrier available in Light-ON and Dark-ON modes. It features robust performance for detecting objects using a reflective target. Typically used in automated systems and conveyor applications, it enhances efficiency and reliability.
Type Retroreflective photo sensor
Wavelength 630nm
Max Range 1500mm
Operating Voltage 30V DC
Outputs 1
Switching Frequency 5kHz
Cable Length 2.00m
Connector Cable, open end
Depth 20mm
Dim (W x H x D) 10 x 30 x 20 mm
Height 30mm
IP Rating IP67
Maximum Temperature +65°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute LTR-C23PA-PMK-603
Transmitter type LED red
Width 10mm

Reviews

Be the first to submit a review

Trustpilot