Contrinex 620-600-106 Retroreflective Sensor Light-ON IO-Link Compact

Image Representative of Range

Contrinex 620-600-106 Retroreflective Sensor Light-ON IO-Link Compact

Order Code:

11-6473

Brand: Contrinex MPN: 620-600-106 EAN-13: 2050003740340
Qty Unit Price (Ex VAT)
1+ £54.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Contrinex Retroreflective photo sensor LTR-C23PA-PMS-403 is a light barrier designed for reliable object detection. This sensor features a Light-ON mode and is known for its reflective technology, making it ideal for detecting transparent and shiny objects. Typical applications include packaging, automation systems, and material handling.
Type Retroreflective photo sensor
Wavelength 630nm
Operating Voltage 10 - 30 V DC
Switching Frequency 5kHz
Connector M8 (3-pin)
Depth 20mm
Dim (W x H x D) 10 x 37 x 20 mm
Functions Light-ON
Height 37mm
IP Rating IP67
Max. operating voltage 30V DC
Max. Range 1500mm
Max. temperature +65°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute LTR-C23PA-PMS-403
Transmitter type LED red
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot