Contrinex 620-600-151 Retroreflective Sensor IO-Link Industry 4.0 Ready

Contrinex 620-600-151 Retroreflective Sensor IO-Link Industry 4.0 Ready

Order Code:

11-6480

Brand: Contrinex MPN: 620-600-151 EAN-13: 2050003740494

Discontinued


The Contrinex Retroreflective photo sensor, model LHR-C23PA-PMS-603, features light-ON/dark-ON modes and background suppression for precise detection. This sensor is commonly used in automation systems where reliable object detection is crucial. It ensures accurate performance in diverse industrial environments.
Type Retroreflective photo sensor
Wavelength 640nm
Operating Voltage 10 - 30 V DC
Switching Frequency 1.5kHz
Connector M8 (4-pin)
Depth 20mm
Dim (W x H x D) 10 x 37 x 20 mm
Height 37mm
IP Rating IP67
Max. operating voltage 30V DC
Max. Range 300mm
Max. temperature +65°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute LHR-C23PA-PMS-603
Transmitter type LED red
Width 10mm

You may also like


Trustpilot