Contrinex 628-000-679 Retroreflective Sensor Compact Long Range

Contrinex 628-000-679 Retroreflective Sensor Compact Long Range

Order Code:

11-6481

Brand: Contrinex MPN: 628-000-679 EAN-13: 2050003740548

Discontinued


The Contrinex Retroreflective photo sensor LHR-C12PA-PLK-303 is a compact and efficient light barrier with background suppression capabilities, ideal for precise object detection. Featuring light-ON functionality, this subminiature sensor is suitable for applications requiring reliable and accurate light sensing. It is commonly used in automated industrial systems and environments where space is limited.
Type Retroreflective photo sensor
Wavelength 640nm
Operating Voltage 10 - 30 V DC
Outputs PNP
Switching Frequency 800Hz
Cable Length 2.00m
Connector Cable, open end
Depth 13.5mm
Dim (W x H x D) 7.7 x 32.5 x 13.5 mm
Height 32.5mm
IP Rating IP67
Max. operating voltage 30V DC
Max. Range 120mm
Max. temperature +50°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute LHR-C12PA-PLK-303
Transmitter type LED red
Width 7.7mm

Trustpilot