Contrinex 620-600-150 LHR-C23PA-PMS-403 Retroreflective Sensor IO-Link

Image Representative of Range

Contrinex 620-600-150 LHR-C23PA-PMS-403 Retroreflective Sensor IO-Link

MPN
620-600-150
Brand
Contrinex
EAN-13
2050003740487
Order Code
11-6479
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £88.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockBack-order availability date - 21/10/2026

The Contrinex Retroreflective Photo Sensor LHR-C23PA-PMS-403 with part number 620-600-150 features background suppression and operates in a light-on mode. This sensor is typically used in applications requiring reliable object detection, such as packaging and material handling. It ensures precise performance in environments where reflected light could interfere with accurate sensing.
Type Retroreflective photo sensor
Wavelength 640nm
Max Range 300mm
Operating Voltage 30V DC
Outputs 1
Switching Frequency 1.5kHz
Connector M8 (3-pin)
Depth 20mm
Dim (W x H x D) 10 x 37 x 20 mm
Height 37mm
IP Rating IP67
Maximum Temperature +65°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute LHR-C23PA-PMS-403
Transmitter type LED red
Width 10mm

Reviews

Be the first to submit a review

Trustpilot