Contrinex --Conrad DW-AS-503-M5 658030

Contrinex inductive sensors consist of various proximity switches featuring different sizes, such as M12, M5, and M18, with options for shielded and non-shielded configurations, all utilising PNP technology for precise detection needs in
Description Image Product Buy Pricing (Ex VAT) Type Connector Contact Type Enclosure material Height Installation type Min. operating voltage Operating Voltage Outputs Size Switching distance (max.) Switching Frequency IP Rating Max. operating voltage Max. temperature Maximum Temperature Min. temperature Minimum Operating Temperature Product Type
Contrinex 320-820-048 Inductive sensor M12 shielded PNP Proximity Switch
Contrinex 320-820-048 Inductive sensor M12 shielded PNP Proximity Switch
Standard range
Order code: 16-0482
MPN: 320-820-048

Despatched within 4 working days - 10 in stock
1+ £33.75
Price per unit Ex VAT
DW-AS-603-M12-120 M12 (4-pin) 1 maker Brass (Ni-plated) 45mm shielded 10V 10 - 30 V PNP M12 2mm 3000Hz IP67 30V +70°C +70°C -25°C -25°C Inductive sensor
Contrinex 330-020-017 Inductive sensor M5 shielded PNP proximity switch
Contrinex 330-020-017 Inductive sensor M5 shielded PNP proximity switch
Standard range
Order code: 16-0483
MPN: 330-020-017

Despatched within 4 working days - 15 in stock
1+ £83.05
10+ £79.20
Price per unit Ex VAT
DW-AS-503-M5 M8 (3-pin) 1 maker Nickel base alloy 38mm shielded 10V 10 - 30 V PNP M5 2.5mm 800Hz IP67 30V +70°C +70°C -25°C -25°C Inductive sensor
Contrinex 330-020-295 DW-AS Inductive sensor M18 non-shielded PNP Proximity
Contrinex 330-020-295 DW-AS Inductive sensor M18 non-shielded PNP Proximity
Standard range
Order code: 16-0484
MPN: 330-020-295

Despatched within 4 working days - 4 in stock
1+ £50.32
10+ £48.00
Price per unit Ex VAT
DW-AS-513-M18-002 M12 (4-pin) 1 maker Brass 63.5mm non-shielded 10V 10 - 30 V PNP M18 20mm 500Hz IP67 30V +70°C +70°C -25°C -25°C Inductive sensor
Contrinex 330-020-355 Inductive sensor 8x8 mm quasi-shielded analogue switch
Contrinex 330-020-355 Inductive sensor 8x8 mm quasi-shielded analogue switch
Standard range
Order code: 16-0485
MPN: 330-020-355

Despatched within 4 working days - 11 in stock
1+ £104.24
10+ £100.01
Price per unit Ex VAT
DW-AS-509-C8-390 M8 (3-pin) Brass 59mm quasi-shielded 15V 15 - 30 V Analogue 8 x 8 mm 4mm 1600Hz IP67 30V +70°C +70°C -25°C -25°C Inductive sensor

Trustpilot