Contrinex 330-020-295 DW-AS Inductive sensor M18 non-shielded PNP Proximity

MPN
330-020-295
Brand
Contrinex
EAN-13
2050009101701
Order Code
16-0484
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £54.32 £50.32
10+ £48.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Contrinex 330-020-295 DW-AS Inductive Sensor is distinguished by its M18 non-shielded design and PNP configuration, offering reliable proximity detection capabilities. This sensor, also referred to as 2875470 - Contrinex 330-020-295, is engineered for precision sensing applications, featuring an extended sensing range made possible by its non-shielded housing. Designed for durability and high performance, it is typically employed in industrial settings for automation systems, notably in the detection of metallic objects in manufacturing processes. Its robust construction ensures adaptability to a wide range of environmental conditions, providing accurate performance in both static and dynamic operations.
Type DW-AS-513-M18-002
Connector M12 (4-pin)
Contact Type 1 maker
Enclosure material Brass
Height 63.5mm
Installation type non-shielded
IP Rating IP67
Max. operating voltage 30V
Max. temperature +70°C
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Voltage 10 - 30 V
Outputs PNP
Product Type Inductive sensor
Size M18
Switching distance (max.) 20mm
Switching Frequency 500Hz

Reviews

Be the first to submit a review

Trustpilot