Contrinex 330-020-017 Inductive sensor M5 shielded PNP proximity switch

MPN
330-020-017
Brand
Contrinex
EAN-13
2050009102791
Order Code
16-0483
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £83.05
10+ £79.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Contrinex 330-020-017 Inductive Sensor M5 Shielded PNP Proximity Switch, also referred to as 2875572, is designed for precise and reliable detection applications. This inductive sensor features an M5 threaded housing, making it compact and suitable for installations with limited space. Its shielded construction allows it to work effectively in close proximity to metal surfaces without interference, while the PNP output stage provides easy integration into control systems. Common applications for this sensor include position sensing in automated machinery, detection of metal objects in conveyor systems, and use in robotics for precise positioning tasks. The durable design ensures longevity and stability in various industrial environments.
Type DW-AS-503-M5
Connector M8 (3-pin)
Contact Type 1 maker
Enclosure material Nickel base alloy
Height 38mm
Installation type shielded
IP Rating IP67
Max. operating voltage 30V
Max. temperature +70°C
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Voltage 10 - 30 V
Outputs PNP
Product Type Inductive sensor
Size M5
Switching distance (max.) 2.5mm
Switching Frequency 800Hz

Reviews

Be the first to submit a review

Trustpilot