Contrinex 330-020-355 Inductive sensor 8x8 mm quasi-shielded analogue switch

MPN
330-020-355
Brand
Contrinex
EAN-13
2050009101138
Order Code
16-0485
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £104.24
10+ £100.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Contrinex 330-020-355 Inductive Sensor is designed for precision applications requiring reliable and accurate proximity detection. Measuring 8x8 millimetres, this quasi-shielded analogue switch provides precise target distance assessment through induction technology. Its robust construction is ideal for harsh industrial environments, making it suitable for use in automation systems, assembly lines, and quality control operations where consistent performance is essential. The design enables easy integration into confined spaces, facilitating efficient sensor deployment without compromising the protection against environmental factors or electromagnetic interference.
Type DW-AS-509-C8-390
Connector M8 (3-pin)
Enclosure material Brass
Height 59mm
Installation type quasi-shielded
IP Rating IP67
Max. operating voltage 30V
Max. temperature +70°C
Maximum Temperature +70°C
Min. operating voltage 15V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Voltage 15 - 30 V
Outputs Analogue
Product Type Inductive sensor
Size 8 x 8 mm
Switching distance (max.) 4mm
Switching Frequency 1600Hz

Reviews

Be the first to submit a review

Trustpilot