Contrinex 320-820-048 Inductive sensor M12 shielded PNP Proximity Switch

MPN
320-820-048
Brand
Contrinex
EAN-13
2050009094799
Order Code
16-0482
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Contrinex 320-820-048 is an inductive sensor, M12 shielded, with a PNP proximity switch, designed for precise, non-contact detection of metallic objects. This product, also referred to as 2875379 - Contrinex 320-820-048, features robust construction and high resistance to environmental influences, making it ideal for industrial automation and machinery monitoring applications. The sensor operates on a 10-30 VDC supply voltage and provides a switching distance of up to 4 mm, ensuring reliable performance in various settings such as assembly lines, conveyor systems, and robotic equipment. Its M12 threaded design allows for easy integration into existing systems, offering high repeatability and accuracy crucial for demanding engineering environments.
Type DW-AS-603-M12-120
Connector M12 (4-pin)
Contact Type 1 maker
Enclosure material Brass (Ni-plated)
Height 45mm
Installation type shielded
IP Rating IP67
Max. operating voltage 30V
Max. temperature +70°C
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Voltage 10 - 30 V
Outputs PNP
Product Type Inductive sensor
Size M12
Switching distance (max.) 2mm
Switching Frequency 3000Hz

Reviews

Be the first to submit a review

Trustpilot