Connfly USB & Firewire Accessories 622876

Connfly Brand: Connfly
The components referenced are a selection of connectors manufactured by Connfly.
Description Image Product Buy Pricing (Ex VAT) Type Gender No. of Contacts Mounting Direction Connection Case Material Connector Type Contact Material Factory colour Nominal current (details) Length Nominal voltage (details) Pins Width Temperature Range
Connfly DS1095-BNM0 USB-A Socket SMT Type Horizontal Mount 1 piece
Connfly DS1095-BNM0 USB-A Socket SMT Type Horizontal Mount 1 piece
Standard range
Order code: 08-8120
MPN: DS1095-BNM0

Despatched within 4 working days - 519 in stock
10+ £0.498
Price per unit Ex VAT
DS1095-BNM0 Socket 4 Horizontal SMT Socket, horizontal mount Copper alloy Black 1.5A 30 V/DC
30V AC
4 -40 - +105°C
Connfly DS1097-BN0 USB A Plug Right Angle Horizontal Mount 1 Piece
Connfly DS1097-BN0 USB A Plug Right Angle Horizontal Mount 1 Piece
Standard range
Order code: 08-8121
MPN: DS1097-BN0

Despatched within 4 working days - 330 in stock
10+ £0.567
Price per unit Ex VAT
DS1097-BN0 Plug 4 Right Angle Print Thermoplastic UL94V-O Plug, horizontal mount Gold plated Black 1.5A 30V DC 4
Connfly DS1098-BN0 USB A Plug SMT Type Horizontal Mount 1 piece
Connfly DS1098-BN0 USB A Plug SMT Type Horizontal Mount 1 piece
Standard range
Order code: 08-8122
MPN: DS1098-BN0

Despatched within 4 working days - 899 in stock
10+ £0.569
Price per unit Ex VAT
DS1098-BN0 Plug 4 Horizontal Thermoplastic UL94V-O Plug, horizontal mount Gold plated Black 1.5A 30V DC 4
Connfly DS1099-01-WN0 USB B Socket Vertical Mounting 1 piece
Connfly DS1099-01-WN0 USB B Socket Vertical Mounting 1 piece
Standard range
Order code: 08-8124
MPN: DS1099-01-WN0

Despatched within 4 working days - 567 in stock
10+ £0.787
Price per unit Ex VAT
DS1099-01-WN0 Socket 4 Vertical Print PBT Socket, vertical vertical Gold plated White 1.5A 30V DC 4
Connfly DS1104-B60SRS Mini USB B Mounted Socket Horizontal 1 piece
Connfly DS1104-B60SRS Mini USB B Mounted Socket Horizontal 1 piece
Standard range
Order code: 08-8125
MPN: DS1104-B60SRS

Despatched within 4 working days - 1,249 in stock
10+ £0.603
Price per unit Ex VAT
DS1104-B60SRS Socket 5 Horizontal SMT Socket, horizontal mount Gold plated Black 9.23mm 5 7.70mm
Connfly DS1107-WN0 USB A Plug Solder Type Straight 1 piece
Connfly DS1107-WN0 USB A Plug Solder Type Straight 1 piece
Standard range
Order code: 08-8126
MPN: DS1107-WN0

Despatched within 4 working days - 1,253 in stock
20+ £0.271
Price per unit Ex VAT
DS1107-WN0 Plug 4 Straight Soldering Plug, straight Gold plated White 1.5A 30V DC 4 -40 - +105°C

Trustpilot