Connfly DS1095-BNM0 USB-A Socket SMT Type Horizontal Mount 1 piece

MPN
DS1095-BNM0
Brand
Connfly
EAN-13
2050003635387
Order Code
08-8120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.498
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 541 in stock

The Connfly DS1095-BNM0 is a USB A socket designed for surface mount technology, featuring a horizontal mount configuration. It is ideally used for electronic devices requiring reliable USB connections. This component is suitable for applications in consumer electronics and computer peripherals.
Type DS1095-BNM0
Gender Socket
No. of Contacts 4
Mounting Direction Horizontal
Connection SMT
Connector Type Socket, horizontal mount
Contact Material Copper alloy
Factory colour Black
Nominal current (details) 1.5A
Nominal voltage (details) 30 V/DC
30V AC
Pins 4
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot