Connfly DS1097-BN0 USB A Plug Right Angle Horizontal Mount 1 Piece

MPN
DS1097-BN0
Brand
Connfly
EAN-13
2050003635394
Order Code
08-8121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.567
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 331 in stock

The Connfly DS1097-BN0 is a USB A plug designed for right angle connection and horizontal mounting. It is typically used in electronic devices where space-saving connectivity is required. Connfly's design ensures reliable and durable data transmission in various consumer electronics.
Type DS1097-BN0
Gender Plug
No. of Contacts 4
Mounting Direction Right Angle
Case Material Thermoplastic UL94V-O
Connection Print
Connector Type Plug, horizontal mount
Contact Material Gold plated
Factory colour Black
Nominal current (details) 1.5A
Nominal voltage (details) 30V DC
Pins 4

Reviews

Be the first to submit a review

Trustpilot