Connfly DS1104-B60SRS Mini USB B Mounted Socket Horizontal 1 piece

MPN
DS1104-B60SRS
Brand
Connfly
EAN-13
2050003634892
Order Code
08-8125
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.603
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,259 in stock

The Connfly DS1104-B60SRS is a Mini USB B mounted socket designed for horizontal mount applications. It features a robust connection suitable for frequent usage in electronic projects requiring compact USB interfaces. Typical applications include use in consumer electronics, computer peripherals, and portable devices.
Type DS1104-B60SRS
Gender Socket
No. of Contacts 5
Mounting Direction Horizontal
Connection SMT
Connector Type Socket, horizontal mount
Contact Material Gold plated
Factory colour Black
Length 9.23mm
Pins 5
Width 7.70mm

Reviews

Be the first to submit a review

Trustpilot