Connfly DS1099-01-WN0 USB B Socket Vertical Mounting 1 piece

MPN
DS1099-01-WN0
Brand
Connfly
EAN-13
2050003635417
Order Code
08-8124
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.787
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 571 in stock

Connfly manufactures the DS1099-01-WN0, a USB B mounted socket. It features a vertical mounting, ideal for secure connections in electronic devices. This socket is commonly used in communications and computer equipment for reliable data transfer.
Type DS1099-01-WN0
Gender Socket
No. of Contacts 4
Mounting Direction Vertical
Case Material PBT
Connection Print
Connector Type Socket, vertical vertical
Contact Material Gold plated
Factory colour White
Nominal current (details) 1.5A
Nominal voltage (details) 30V DC
Pins 4

Reviews

Be the first to submit a review

Trustpilot