Connfly DS1098-BN0 USB A Plug SMT Type Horizontal Mount 1 piece

MPN
DS1098-BN0
Brand
Connfly
EAN-13
2050003635400
Order Code
08-8122
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.569
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 925 in stock

The Connfly DS1098-BN0 USB A Plug is an SMT type designed for horizontal mounting. It features robust electrical connectivity and is suitable for high-speed data transfer applications. Commonly used in consumer electronics and communication equipment, it ensures reliable and efficient USB interface connections.
Type DS1098-BN0
Gender Plug
No. of Contacts 4
Mounting Direction Horizontal
Case Material Thermoplastic UL94V-O
Connector Type Plug, horizontal mount
Contact Material Gold plated
Factory colour Black
Nominal current (details) 1.5A
Nominal voltage (details) 30V DC
Pins 4

Reviews

Be the first to submit a review

Trustpilot