Comatec TBD201824F4 Rail Mounted PSU DIN 24V AC 0.75A ABS Grey 1 piece

Image Representative of Range

Comatec TBD201824F4 Rail Mounted PSU DIN 24V AC 0.75A ABS Grey 1 piece

MPN
TBD201824F4
Brand
Comatec
EAN-13
2050010732802
Order Code
08-7873
Country of Origin
Italy
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Comatec's TBD201824F4 is a rail mounted PSU designed for industrial applications. This DIN rail power supply unit provides a stable 24 V AC output at 0.75 A, supporting a total power capacity of 18 VA. Ideal for integration in control panels, it ensures reliable power distribution for various systems.
Type Rail mounted PSU (DIN)
Output Voltage 24V AC
Output Current 750mA
Power Rating 18VA
Ambient temperature -5 - +50°C
Dim (L x W x H) 94 x 72 x 68.50 mm
Frequency 50 - 60Hz
Height 68.50mm
Input Voltage 230V AC
IP Rating IP20
Length 94mm
Max. output current 0.75A
Maximum Input Volage 253V AC
Maximum Temperature +40°C
Min. temperature -5°C
Minimum Input Volage 207V AC
Nominal Input Voltage 230 V/AC
Primary Voltage 230V AC
Standards EN61558 / EN55022/B
Weight 580g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot