Comatec PSM11212 Rail Mounted PSU 12V DC 1A 12W Stable Output DIN

Image Representative of Range

Comatec PSM11212 Rail Mounted PSU 12V DC 1A 12W Stable Output DIN

MPN
PSM1/12.12
Brand
Comatec
EAN-13
4016138668551
Order Code
08-7866
Country of Origin
Italy
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £24.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Comatec PSM11212 is a rail-mounted PSU providing 12 V DC output at 1 A with a power rating of 12 W. Designed for industrial environments, it easily mounts onto DIN rails for efficient utility. This power supply is ideal for control systems and automation applications.
Type Rail mounted PSU (DIN)
Output Voltage 12V DC
Output Current 1A
Power Rating 12W
Ambient temperature -10–+50°C
Dim (L x W x H) 93 x 17.5 x 68.1 mm
Frequency 47 - 63Hz
Height 68.1mm
Input Voltage 100 - 240V AC
Length 93mm
Max. output current 1A
Maximum Input Volage 264V AC
Maximum Temperature +50°C
Min. temperature -10°C
Minimum Input Volage 90V AC
Misc Attribute 1 1 M (TE)
Misc Attribute 2 PSM11212
Primary Voltage 100 - 240V AC
Standards EN60950 / EN55022/B / EN55024 / EN61000-3-2(3)
Weight 0.35kg
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot