Cliff XLR connector 631285

Cliff Brand: Cliff
The listed items are all xlr connectors manufactured by Cliff.
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Mounting Style Colour Bend relief Connector Body Material Contact Material Nominal Current Nominal Voltage Number of pins Seal Type Termination Socket diameter Type Connector Type Orientation
Cliff CP30061 XLR Connector 3-Pin Sleeve Plug Black 1 pc(s)
Cliff CP30061 XLR Connector 3-Pin Sleeve Plug Black 1 pc(s)
Standard range
Order code: 11-6199
MPN: CP30061

Despatched within 4 working days - 36 in stock
2+ £2.30
Price per unit Ex VAT
3 Panel Black Polyamide casing Gold plated 5A 250V AC 3 None Print Sleeve plug, straight pins Plug In-Line
Cliff FC6125 XLR Connector 4-Pin Sleeve Plug Silver 1pc
Cliff FC6125 XLR Connector 4-Pin Sleeve Plug Silver 1pc
Standard range
Order code: 11-6249
MPN: FC6125

Despatched within 4 working days - 65 in stock
2+ £3.00
Price per unit Ex VAT
4 Panel Silver Metal Nickel plated 4 None Soldering Sleeve plug, straight pins Plug In-Line
Cliff FC6130 XLR Connector Plug, Straight, 3 Pins, Silver, 1 piece
Cliff FC6130 XLR Connector Plug, Straight, 3 Pins, Silver, 1 piece
Standard range
Order code: 11-6250
MPN: FC6130

Despatched within 4 working days - 90 in stock
2+ £3.27
Price per unit Ex VAT
3 Cable Mount Silver Yes Metal Nickel plated 3 Push Soldering 6 - 8.5mm Plug, straight Plug In-Line
Cliff FC6155 XLR Connector Plug Straight 4-Pin Silver 1 pc
Cliff FC6155 XLR Connector Plug Straight 4-Pin Silver 1 pc
Standard range
Order code: 11-6253
MPN: FC6155

Despatched within 4 working days - 109 in stock
2+ £2.54
Price per unit Ex VAT
4 Cable Mount Silver Yes Metal Nickel plated 4 Push Soldering 6 - 8.5mm Plug, straight Plug In-Line

Trustpilot