Cliff FC6155 XLR Connector Plug Straight 4-Pin Silver 1 pc

MPN
FC6155
Brand
Cliff
EAN-13
2050001695147
Order Code
11-6253
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The Cliff FC6155 XLR connector is a straight plug with four pins, featuring a silver finish. Manufactured by Cliff, this mini XLR plug is designed for reliable audio and signal connections. It is typically used in professional audio equipment, broadcasting, and other electronic applications.
Connector Type Plug
No. of Contacts 4
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Silver
Connector Body Material Metal
Contact Material Nickel plated
Number of pins 4
Seal Type Push
Socket diameter 6 - 8.5mm
Termination Soldering
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot