Cliff FC6125 XLR Connector 4-Pin Sleeve Plug Silver 1pc

MPN
FC6125
Brand
Cliff
EAN-13
2050001695079
Order Code
11-6249
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The Cliff FC6125 is a mini XLR connector featuring four straight pins in a silver sleeve plug design. Manufactured by Cliff, this compact and reliable XLR plug supports efficient audio connections. It is commonly used in professional audio equipment for secure and high-quality signal transmission.
Connector Type Plug
No. of Contacts 4
Orientation In-Line
Mounting Style Panel
Colour Silver
Connector Body Material Metal
Contact Material Nickel plated
Number of pins 4
Seal Type None
Termination Soldering
Type Sleeve plug, straight pins

Reviews

Be the first to submit a review

Trustpilot