Cliff CP30061 XLR Connector 3-Pin Sleeve Plug Black 1 pc(s)

MPN
CP30061
Brand
Cliff
EAN-13
2050001695000
Order Code
11-6199
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Cliff's CP30061 XLR connector features a sleeve plug with three straight pins and comes in black. This connector is ideal for audio equipment and professional sound applications. It ensures reliable connections and is designed for easy integration.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Colour Black
Connector Body Material Polyamide casing
Contact Material Gold plated
Nominal Current 5A
Nominal Voltage 250V AC
Number of pins 3
Seal Type None
Termination Print
Type Sleeve plug, straight pins

Reviews

Be the first to submit a review

Trustpilot