Cliff FC6130 XLR Connector Plug, Straight, 3 Pins, Silver, 1 piece

MPN
FC6130
Brand
Cliff
EAN-13
2050001695116
Order Code
11-6250
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The Cliff FC6130 XLR connector plug features three pins and a straight design, with a silver finish. Manufactured by Cliff, this mini XLR plug is ideal for audio and data connections in professional sound equipment. It is commonly used in applications requiring reliable XLR coupling such as microphones and audio mixers.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Silver
Connector Body Material Metal
Contact Material Nickel plated
Number of pins 3
Seal Type Push
Socket diameter 6 - 8.5mm
Termination Soldering
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot