Cliff CP30085 USB 2.0 Dual A-A Metal Adapter Robust Metal Design |
02-3757
|
|
Available to back orderBack order, lead time 8 weeks
|
1+ £12.68
Price per unit Ex VAT
|
USB 2.0 Adapter |
USB 2.0 |
Adapter |
USB 2.0 |
|
|
|
|
|
+85°C |
|
-25°C |
1.5A |
30V |
|
USB 2.0 |
|
|
Cliff CP30086 Dual USB 2.0 A-A Adapter Black Metal Finish 1pc |
02-3758
|
|
Despatched within 4 working days - 15 in stock
|
1+ £11.74
Price per unit Ex VAT
|
USB 2.0 Adapter |
USB 2.0 |
Adapter |
USB 2.0 |
|
|
Black |
|
|
+85°C |
|
-25°C |
1.5A |
30V |
|
USB 2.0 |
|
|
Cliff CP30087 Dual USB 3.0 A-A Metal Adapter 1pc. |
02-3759
|
|
Despatched within 4 working days - 21 in stock
|
1+ £13.87
Price per unit Ex VAT
|
USB Adapter |
USB 3.0 |
Adapter |
USB 3.0 |
Nickel, Black |
|
|
|
|
+85°C |
|
-25°C |
1.5A |
30V |
|
USB 3.0 |
|
|
Cliff CP30088 USB3.0 A-A Adapter Black Metal Compact Design 1pc |
02-3760
|
|
Despatched same day - 2 in stockBack-order availability date - 29/10/2026
|
1+ £14.45
Price per unit Ex VAT
|
USB Adapter |
USB 3.0 |
Adapter |
USB 3.0 |
|
|
Black |
|
|
+85°C |
|
-25°C |
1.5A |
30V |
|
USB 3.0 |
|
|
Cliff CP30201 Adapter USB-C To USB-C Single XLR Adapter 1pc |
02-3782
|
|
Despatched within 4 working days - 213 in stock
|
1+ £12.95
Price per unit Ex VAT
|
USB Adapter |
USB-C® |
Adapter |
|
|
|
Black |
|
PA66 |
|
|
|
3A |
|
|
|
|
|
Cliff CP30201X Adapter USB C Socket to Socket XLR 1pc |
02-3783
|
|
Despatched within 4 working days - 371 in stock
|
1+ £12.35
Price per unit Ex VAT
|
USB Adapter |
XLR |
Adapter |
|
|
|
Black |
|
PA66 |
|
|
|
3A |
|
|
|
|
|
Cliff CP30202M3B XLR Adapter Connects Mini DisplayPort Devices |
02-3785
|
|
|
1+ £8.15
Price per unit Ex VAT
|
Display Adapter |
XLR |
Adapter |
|
|
|
Black |
|
PA66 |
|
|
|
3A |
|
|
|
|
|
Cliff CP30605N Adapter Socket Built-in USB Type A to USB Type A 1pc |
02-3849
|
|
Despatched within 4 working days - 49 in stock
|
1+ £8.65
Price per unit Ex VAT
|
USB Adapter |
|
|
USB 3.2 1st Gen port A (USB 3.0) |
|
3.2mm |
Black |
Polyamid 6.6 UL 94V-HB |
|
+50°C |
35.50mm |
-20°C |
|
|
USB-SOCKET Type A ⇔ USB-SOCKET Type A |
USB 3.2 1st Gen port A (USB 3.0) |
USB 3.0 |
19mm |
Cliff CP30605NX1 Adapter FM SLIM FT USB3 A-A 3.2 Built-In Hole 1pc |
02-3851
|
|
Available to back orderPlease contact us for lead time
|
1+ £11.79
Price per unit Ex VAT
|
USB Adapter |
USB A-A |
Adapter, built-in |
|
|
|
Black |
|
|
|
|
|
|
|
|
|
|
|
Cliff CP30607NX1 Adapter USB2 B-A 3.2 Slim FT Built-In 1 Piece |
02-3857
|
|
|
1+ £6.44
Price per unit Ex VAT
|
USB Adapter |
|
Adapter, built-in |
|
|
|
Black |
|
|
|
|
|
|
|
|
|
|
|
Cliff CP30608NX1 Adapter FM Slim USB2 A-A 3.2 Straight Hole 1pc |
02-3860
|
|
|
1+ £7.10
Price per unit Ex VAT
|
USB 2.0 Adapter |
USB A-A |
Adapter, straight |
|
|
|
Black |
|
|
|
|
|
|
|
|
|
|
|
Cliff CP30609NX1 Adapter FM SLIM FT USB2 A-B 3.2 HOLE 1pc. |
02-3863
|
|
|
1+ £6.38
Price per unit Ex VAT
|
USB Adapter |
USB A-B |
Adapter, built-in |
|
|
|
Black |
|
|
|
|
|
|
|
|
|
|
|
Cliff CP30611X1 Adapter FM SLIM USBC 3.2 Hole 1pc |
02-3866
|
|
Despatched same day - 7 in stockBack-order availability date - 29/10/2026
|
1+ £16.65
Price per unit Ex VAT
|
USB Adapter |
|
Adapter, built-in |
|
|
|
Black |
|
|
|
|
|
|
|
|
|
|
|