Cliff CP30605N Adapter Socket Built-in USB Type A to USB Type A 1pc

MPN
CP30605N
Brand
Cliff
EAN-13
2050006619339
Order Code
02-3849
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Cliff CP30605N is a USB connector adapter featuring USB-Socket Type A ports on both ends. It is typically used to connect or extend USB devices and is suitable for applications requiring a robust and reliable connection. The product comes as one piece and is ideal for both consumer and professional use.
Type USB Adapter
Type A USB 3.2 1st Gen port A (USB 3.0)
Bore Ø 3.2mm
Case Material Polyamid 6.6 UL 94V-HB
Factory colour Black
Length 35.50mm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute 1 USB-SOCKET Type A ⇔ USB-SOCKET Type A
Misc Attribute 3 USB 3.0
Type B USB 3.2 1st Gen port A (USB 3.0)
Width 19mm

Reviews

Be the first to submit a review

Trustpilot