Cliff CP30085 USB 2.0 Dual A-A Metal Adapter Robust Metal Design

Order Code:

02-3757

Brand: Cliff MPN: CP30085
Qty Unit Price (Ex VAT)
1+ £12.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

The Cliff Dual USB 2.0 A-A FT Metal Adapter CP30085 is a robust, metallic USB connector designed for reliable data transfer and connectivity. Its durable construction makes it suitable for use in industrial and professional environments. Ideal for linking USB 2.0 devices, this adapter ensures seamless communication between compatible equipment.
Type USB connector
Connector Type Adapter
Max. temperature +85°C
Min. temperature -25°C
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Type A USB 2.0
Type B USB 2.0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot