Cliff CP30087 Dual USB 3.0 A-A Metal Adapter 1pc.

MPN
CP30087
Brand
Cliff
Order Code
02-3759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Cliff Dual USB 3.0 A-A FT Metal CSK Adapter, with part number CP30087, features robust metal construction for increased durability. This USB connector is designed for high-speed data transfer between devices. It is commonly used in professional audio, video, and industrial applications where reliable and fast connectivity is essential.
Type USB Adapter
Interface USB 3.0
Colour Nickel, Black
Type A USB 3.0
Connector Type Adapter
Maximum Temperature +85°C
Min. temperature -25°C
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Type B USB 3.0

Reviews

Be the first to submit a review

Trustpilot