Cliff CP30086 Dual USB 2.0 A-A Adapter Black Metal Finish 1pc

MPN
CP30086
Brand
Cliff
Order Code
02-3758
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Dual USB 2.0 A-A FT Black Metal CSK Adapter CP30086 by Cliff is designed for secure data transmission and robust connectivity. Its black metal construction ensures durability, making it suitable for industrial and commercial applications. Typically used to connect two USB 2.0 devices, this adapter is recognised for its reliability in various electronic setups.
Type USB 2.0 Adapter
Interface USB 2.0
Connector Type Adapter
Factory colour Black
Maximum Temperature +85°C
Min. temperature -25°C
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Type A USB 2.0
Type B USB 2.0

Reviews

Be the first to submit a review

Trustpilot