Cliff CP30088 USB3.0 A-A Adapter Black Metal Compact Design 1pc

MPN
CP30088
Brand
Cliff
Order Code
02-3760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 29/10/2026

The Cliff Dual USB3.0 A-A FT Black Metal CSK Adapter, model CP30088, features a robust black metal construction ensuring durability. This USB connector supports dual USB 3.0 interfaces for high-speed data transfer. It is ideal for various computing applications, connecting peripheral devices with ease.
Type USB Adapter
Interface USB 3.0
Type A USB 3.0
Connector Type Adapter
Factory colour Black
Maximum Temperature +85°C
Min. temperature -25°C
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Type B USB 3.0

Reviews

Be the first to submit a review

Trustpilot