Cliff CP30300 Board with Notches Black Easy Install Aperture Panel |
02-3826
|
|
Despatched within 4 working days - 18 in stock
|
5+ £1.41
Price per unit Ex VAT
|
Mounting plate |
Black |
31mm |
Plastic |
|
Board with notches |
Neutrik HX-R-BNC Crimp Tool |
26mm |
Cliff CP30300M Board Notched Metal 1pc Adjustable Aperture Pre-drilled |
02-3827
|
|
Despatched within 4 working days - 47 in stock
|
3+ £1.50
Price per unit Ex VAT
|
Mounting plate |
Metal |
31mm |
Metal |
|
Board with notches |
Neutrik SpeakON |
26mm |
Cliff CP30300M3 Board Notched Metal 1pc Adjustable Aperture Pre-drilled |
02-3828
|
|
|
3+ £1.88
Price per unit Ex VAT
|
Mounting plate |
Metal |
31mm |
Metal |
|
Board with notches |
|
26mm |
Cliff CP30300MB Board with Notches Black Adjustable Aperture 1pc |
02-3829
|
|
|
3+ £2.09
Price per unit Ex VAT
|
Mounting plate |
Black |
31mm |
Metal |
|
Board with notches |
|
26mm |
Cliff CP30300X Recessed Socket Plate Black 1pc Easy installation pre-drilled |
02-3830
|
|
Despatched within 4 working days - 38 in stock
|
5+ £1.40
Price per unit Ex VAT
|
Mounting plate |
Black |
31mm |
Plastic |
|
Board with notches |
|
26mm |
Cliff CP30400M Board with Notches Metal Adjustable Aperture Easy Install |
02-3843
|
|
|
3+ £1.77
Price per unit Ex VAT
|
Mounting plate |
Metal |
31mm |
Metal |
|
Board with notches |
|
26mm |
Cliff CP30400MB Board with Notches Black Adjustable Aperture Easy Install |
02-3844
|
|
|
2+ £2.50
Price per unit Ex VAT
|
Mounting plate |
Black |
31mm |
Metal |
|
Board with notches |
|
26mm |
Cliff CP30641 Board with Notches Black 1pc Robust Design |
02-3882
|
|
|
3+ £1.47
Price per unit Ex VAT
|
Board with notches |
Black |
19mm |
Plastic |
35.50mm |
|
|
19mm |